The AVX TAZC106J010CSSD0945 is a 10uF tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It features a standard ESR of 5.5 and a leakage current of 1. The capacitor has a high reliability construction and is suitable for surface mount applications. It operates within a temperature range of -55°C to 125°C.
AVX TAZC106J010CSSD0945 technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 5.5Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZC106J010CSSD0945 to view detailed technical specifications.
No datasheet is available for this part.