Apem A168P1 technical specifications.
| Finish | Nickel |
| Head Diameter | 0.375inch |
| Material | Brass |
| Mount | Panel |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Apem A168P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.