This 32-position circular connector features a male contact gender and crimp termination. It has a 18mm aluminium shell and is packaged in a bag. The connector meets military standard MIL-DTL-26482 and is plated with cadmium. It is designed for cable mounting and has a maximum wire gauge of 20AWG and a minimum wire gauge of 24AWG.
Amphenol 162GB36T1832PF044714 technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB36T1832PF044714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.