Search Results for "a24110ekpgh sensata technologies"
Filters
A24110EKPGH
Crydom
Solid State Relay AC 36V 20A 1500A Peak SSR 4-Pin
Datasheet
Active
Maximum Input Voltage:
36(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
20
mA
A24110EKPGH-10
Crydom
Solid State Relay AC 280V 110mA 4-Pin SSR
Datasheet
Active
Maximum Input Voltage:
36(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
20
mA