
Allegro Microsystems A2919SB technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Output Current | 750mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A2919SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
