
Allegro Microsystems A2982ELW technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Outputs | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Allegro Microsystems A2982ELW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.