
This hydraulic magnetic rocker switch features a screw terminal design and is rated for 250VAC or 80VDC. It has a current rating of 30A and is designed for panel mounting. The switch has a single pole and a rocker actuator type. It operates reliably within a temperature range of -40°C to 85°C.
Carling Technologies A31-A0-03-630-321-E technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 30A |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies A31-A0-03-630-321-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.