
Allegro Microsystems A3250EUA technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 7mA |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3250EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.