Allegro Microsystems A3260EUA technical specifications.
| Package/Case | SIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3260EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.