Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ALLEGRO MICROSYSTEMS

A3280LUA

Datasheet
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V 3-Pin Ultra Mini SIP Bulk
Allegro Microsystems

A3280LUA

Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V 3-Pin Ultra Mini SIP Bulk

  1. Sensors & Transducers
  2. Magnetic Sensors
  1. Sensors & Transducers
  2. Magnetic Sensors
  3. Hall Effect / Magnetoresistive ICs
  4. Linear, Latching, Omnipolar

PackageSIP
MountingThrough Hole
Quick Jump:

Technical Specifications

Allegro Microsystems A3280LUA technical specifications.

General

Package/Case
SIP
Logic Function
Latch
Max Operating Temperature
150°C
Min Operating Temperature
-40°C
Max Output Current
25mA
Max Supply Current
8mA
Max Supply Voltage
24V
Min Supply Voltage
4.2V
Mount
Through Hole
Output Current
25mA
Packaging
Bulk
RoHS Compliant
No

Compliance

RoHS
Not Compliant

Datasheet

Allegro Microsystems A3280LUA Datasheet

Download the complete datasheet for Allegro Microsystems A3280LUA to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com