
Allegro Microsystems A3938SLQTR technical specifications.
| Package/Case | QSOP |
| Interface | Parallel, PWM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3938SLQTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
