
Allegro Microsystems A3940KLW technical specifications.
| Package/Case | SOIC |
| Fall Time | 70ns |
| Interface | Parallel |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 225ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3940KLW to view detailed technical specifications.
No datasheet is available for this part.