
Allegro Microsystems A3946KLP technical specifications.
| Package/Case | TSSOP |
| Fall Time | 80ns |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 100ns |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3946KLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.