
Allegro Microsystems A3953SB technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 50V |
| Max Supply Voltage | 5.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 1.3A |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3953SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.