
Allegro Microsystems A3953SLB technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 50V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 1.3A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3953SLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
