
Allegro Microsystems A3967SLB technical specifications.
| Package/Case | SOIC |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 750mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3967SLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
