
The A3968SLB is a dual motor driver IC from Allegro Microsystems, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. It operates on a supply voltage range of 4.75V to 5.5V and can deliver an output current of up to 650mA. The device is packaged in a SOIC-16 package and is suitable for surface mount applications. It is not RoHS compliant.
Allegro Microsystems A3968SLB technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Current | 650mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3968SLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
