
Allegro Microsystems A3976KLB technical specifications.
| Package/Case | SOIC W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3976KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
