
Allegro Microsystems A3977KEDTR technical specifications.
| Package/Case | LCC |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 2.5A |
| RoHS Compliant | No |
| Technology | DMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3977KEDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
