Omron A3DA-7121 technical specifications.
| Actuator Length | 3.7mm |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A3D |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Omron A3DA-7121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
