Omron A3SA-5803 technical specifications.
| Actuator Type | Pushbutton |
| Illumination Color | Green |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | A3S |
| RoHS | Compliant |
Download the complete datasheet for Omron A3SA-5803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.