Microchip AC002014 technical specifications.
| Current - Output 1 | 800mA |
| Lead Free | Lead Free |
| Max Input Voltage | 220V |
| Min Input Voltage | 110V |
| Max Output Current | 800mA |
| Max Output Power | 7.2W |
| Max Power Dissipation | 7W |
| Mount | Plug-In |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 800mA |
| Output Power | 7.2W |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC002014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.