Microchip AC164110 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Moisture Sensitive | Yes |
| Unit Weight | 3.527396 oz |
| Utilized IC / Part | ICD2 |
| RoHS | Compliant |
| Moisture Sensitivity Level (msl) | 1 (Unlimited) |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Microchip AC164110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
