Semtech ACS8530T technical specifications.
| Package/Case | LQFP |
| Data Rate | 8448Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech ACS8530T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
