
The ACT512J relay from Panasonic is a 14V DC rated, SPDT electromechanical relay with a coil current of 66.7mA and a coil resistance of 180 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is packaged in a through-hole configuration and is rated for a maximum voltage of 14V DC. It has a operate time of 10ms and is available in rail or tube packaging.
Panasonic ACT512J technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Depth | 14mm |
| Length | 17.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACT512J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
