Panasonic ACV12124 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 800mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Release Time | 10ms |
| Series | ACV |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACV12124 to view detailed technical specifications.
No datasheet is available for this part.