
The ACV13212 is a 12V non-latching relay with a coil current rating of 84mA and a power consumption of 1W. It features a silver and cadmium contact material and a maximum operating temperature of 85°C. The relay is available in a through-hole package and is compliant with lead-free standards. It has a contact current rating of 20A and a throw configuration of SPDT.
Panasonic ACV13212 technical specifications.
| Coil Current | 84mA |
| Coil Power | 1W |
| Coil Resistance | 142R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 1W |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | ACV |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ACV13212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
