
16-bit Analog-to-Digital Converter (ADC) featuring a 100 kS/s sampling rate. This integrated circuit offers dual supply operation with a range of ±14.5V to ±15.5V, and a single supply range of 4.75V to 15.5V. It supports both serial and parallel interfaces, accepting single-ended analog inputs. The component is housed in a DIP package with gold contact plating, designed for through-hole mounting. Maximum power dissipation is 850mW.
Analog Devices AD1377KD technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Input Type | SINGLE-ENDED |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 14.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 16 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 600mW |
| Power Dissipation | 850mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Supply Current | -23mA |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1377KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.