The LTILA5S-1S-RD-LU-FN-250N is a SPST rocker switch with a maximum current rating of 15A at 125VAC or 28VDC. It features an angular/smooth face gloss rocker actuator style and a screw termination style. This switch is designed for panel mount applications and has a maximum AC voltage rating of 250V. It also boasts an impressive electrical life of 25,000 cycles and a mechanical life of 100,000 cycles.
Carling Technologies LTILA5S-1S-RD-LU-FN-250N technical specifications.
| Switch Configuration | ON None (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Angular/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILA5S-1S-RD-LU-FN-250N to view detailed technical specifications.
No datasheet is available for this part.