
12-bit, 100 kSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. This complete ADC offers a resolution of 12 bits and supports bipolar and unipolar operation. It operates with a dual supply voltage range of ±11.4V to ±16.5V and a single supply voltage from 4.5V to 16.5V. The component is housed in a PDIP package for through-hole mounting, with an integral nonlinearity of 0.5 LSB. Maximum power dissipation is 575mW, and it operates across an extended temperature range of -55°C to 125°C.
Analog Devices AD1674KNZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 4.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 10.1V |
| Min Input Voltage | 9.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 575mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 385mW |
| Power Dissipation | 575mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1674KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
