
16-Bit PCM Audio Digital-to-Analog Converter (DAC) with a single channel and resolution of 16 bits. Features a serial and parallel interface, bipolar output polarity, and a maximum sampling rate of 48MS/s. Operates with a dual supply voltage ranging from 4.75V to 13.2V, with a typical operating voltage of 12V. This surface mount component is housed in a SOIC package with tin, matte contact plating. It offers a settling time of 1.5µs and a maximum power dissipation of 150mW.
Analog Devices AD1856RZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Polarity | Bipolar |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48MS/s |
| Series | AD1856 |
| Settling Time | 1.5us |
| Supply Current | 10mA |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1856RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
