
16-bit Resolver to Digital Converter with ±8 arcmin accuracy. Features a parallel interface and operates from a dual ±12V supply. Encased in a 44-pin PLCC package with tin, matte contact plating, this surface-mount component offers a 16-bit resolution and a maximum operating temperature of 85°C.
Analog Devices AD2S83APZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 12V |
| Height | 3.68mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | -11.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 12V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Type | Dual, Analog, Digital |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD2S83APZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
