Solid State Optronics AD4C212-TR technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 400(Min)V |
| Maximum Input Current | 40mA |
| Maximum Output Current | 0.14A |
| Input Type | DC |
| Output Device | MOSFET |
| Maximum Turn-Off Time | 3ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 2 Form B |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Solid State Optronics AD4C212-TR to view detailed technical specifications.
No datasheet is available for this part.