
16-bit voltage output digital-to-analog converter (DAC) with SPI serial interface. Features a 333 kS/s conversion rate, 1 LSB integral nonlinearity, and a 4 µs settling time. Operates from a 2.7 V to 5.5 V single supply, with output voltage ranging from -10 V to +10 V. Packaged in an MSOP, this RoHS compliant component offers a maximum power dissipation of 5.5 mW.
Analog Devices AD5063BRMZ-REEL7 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | -10V |
| Max Power Dissipation | 3.85mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Series | nanoDAC™ |
| Settling Time | 4us |
| Slew Rate | 0V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5063BRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
