6-channel, 256-position digital potentiometer with a 50kΩ resistance and linear taper. Features SPI interface, PDIP package with tin/lead plating, and through-hole mounting. Operates with dual supply voltages from 2.3V to 2.7V, and a single supply voltage up to 5.5V. Offers a -3dB bandwidth of 721kHz and a maximum supply current of 12µA. Suitable for operation across a wide temperature range of -40°C to 85°C.
Analog Devices AD5206BN50 technical specifications.
| -3db Bandwidth | 721kHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 12uA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| Resistance | 50kR |
| RoHS Compliant | No |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5206BN50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.