Six-channel digital potentiometer with 100kΩ resistance and linear taper. Features 256 positions per channel and a 3-wire serial control interface compatible with SPI. Operates with dual supply voltages from 2.3V to 2.7V, and a single supply up to 5.5V. Packaged in a 24-lead TSSOP with tin/lead contact plating, suitable for surface mounting. Offers a wide operating temperature range of -40°C to 85°C.
Analog Devices AD5206BRU100 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| Resistance | 100kR |
| RoHS Compliant | No |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5206BRU100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.