10kΩ linear digital potentiometer with 128 positions, featuring an increment/decrement control interface. This single-circuit, single-element device operates from a 2.7V to 5.5V supply voltage, with a maximum supply current of 15µA. It utilizes a serial, 4-wire or 3-wire interface and is housed in a leaded SOIC package for surface mounting. The component offers a volatile memory type and operates within a temperature range of -40°C to 85°C.
Analog Devices AD5220BR10-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Interface | Serial, 4-WIRE, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 5.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5220BR10-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.