Dual-channel, 8-bit digital-to-analog converter (DAC) featuring an SPI interface for serial data input. Achieves a 167 kS/s sampling rate with a 8µs settling time. Operates from a 2.5V to 5.5V supply voltage, offering a unipolar voltage output. Packaged in an MSOP-10 with Tin/Lead contact plating, this component has a maximum power dissipation of 2.5mW and an operating temperature range of -40°C to 105°C.
Analog Devices AD5302ARM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Settling Time | 8us |
| Voltage | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5302ARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.