10-bit, single-channel voltage output digital-to-analog converter (DAC) with a rail-to-rail output. Features a 167 kS/s conversion rate, SPI interface, and a settling time of 6 µs. Operates from a 2.7 V to 5.5 V supply voltage with a maximum power dissipation of 1.25 mW. Integral nonlinearity is 4 LSB, and the output voltage range is 2.7 V to 5.5 V. Packaged in an MSOP with tin/lead contact plating.
Analog Devices AD5310BRM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5310BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.