4-bit analog multiplier/divider IC featuring a 1MHz -3dB bandwidth and 1% accuracy. This through-hole component is housed in a 10-pin TO-100 package with gold contact plating. It operates with dual supply voltages between 10V and 18V, drawing a maximum supply current of 6mA. Key performance specifications include a 45V/µs slew rate and a 1µs settling time, with a maximum output voltage of 10V.
Analog Devices AD532KHZ technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 1% |
| Package/Case | TO-100-10 |
| Contact Plating | Gold |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Frequency | 1MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 3 |
| Number of Bits | 4 |
| Operating Supply Current | 6mA |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD532KHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.