
Four-channel, 4-bit analog multiplier/divider IC featuring a 1MHz -3dB bandwidth and 1% accuracy. Operates with dual supply voltages from ±10V to ±15V, with a maximum of ±22V. Offers a 45V/µs slew rate and 1µs settling time, supporting a 10V maximum input and output voltage. Packaged in a 14-pin CDIP with tin-lead contact plating, designed for through-hole mounting and operating across a -55°C to 125°C temperature range.
Analog Devices AD532SD technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 1% |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 10V |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 22V |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 1us |
| Slew Rate | 45V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD532SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
