
Analog Devices AD5337ARM-REEL7 technical specifications.
| Differential Output | No |
| Interface | I2C |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of D/A Converters | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5337ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
