
Dual 10-bit digital-to-analog converter (DAC) with serial input, featuring a 9µs settling time and a 14.8KS/s conversion rate. Operates from a 2.5V to 5.5V supply, offering unipolar voltage output. Integral nonlinearity is 2LSB, with an operating temperature range of -40°C to 105°C. Packaged in an MSOP with Tin/Lead contact plating, this component utilizes an I2C and 2-wire serial interface.
Analog Devices AD5338BRM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 14.8KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.9mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 14.8KS/s |
| Settling Time | 9us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5338BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
