
Dual-channel, 10-bit Digital-to-Analog Converter (DAC) with a serial interface supporting I2C and 2-wire communication. Features a 14.8 kS/s sampling rate and a 9 µs settling time for voltage output. Operates with a supply voltage range of 2.5V to 5.5V and offers unipolar output polarity. Packaged in an MSOP-8 with tin/lead contact plating, suitable for applications requiring 10-bit resolution and a maximum operating temperature of 105°C.
Analog Devices AD5338BRM-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 14.8KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 14.8KS/s |
| Settling Time | 9us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5338BRM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
