
Dual 12-bit voltage output digital-to-analog converters (DACs) with a 2-wire serial interface. Features a 2.5 V to 5.5 V supply range, 14.8 kS/s conversion rate, and 8 µs settling time. Integral nonlinearity is 16 LSB. Operates from -40°C to 105°C in a SOP package with Tin/Lead contact plating.
Analog Devices AD5339ARM technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 14.8KS/s |
| Differential Output | No |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.9mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 14.8KS/s |
| Settling Time | 8us |
| Supply Current | 300uA |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5339ARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
