
Eight-channel, 12-bit digital-to-analog converter (DAC) with parallel word input loading. Features a 125 kS/s sampling rate and 10 µs settling time. Operates with a supply voltage range of 2.5V to 5.5V and offers a unipolar voltage output. Packaged in a 38-lead TSSOP with tin-lead contact plating, suitable for tape and reel packaging. Maximum power dissipation is 8.3mW, with an operating temperature range of -40°C to 105°C.
Analog Devices AD5348BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 8.3mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5348BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
