
Octal voltage output 12-bit digital-to-analog converter featuring a parallel interface and a conversion rate of 125 kS/s. This component operates with a supply voltage range of 2.5 V to 5.5 V, delivering a unipolar voltage output from 250 mV to 5.5 V. It offers a 12-bit resolution with an integral nonlinearity of 16 LSB and a settling time of 8 µs. Packaged in TSSOP with tin-matte contact plating, it has a maximum power dissipation of 8.3 mW and a maximum operating temperature of 105°C.
Analog Devices AD5348BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Power Dissipation | 8.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Slew Rate | 0.7V/µs |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5348BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
