Four-bit analog multiplier/divider IC featuring 0.25% accuracy and a 1MHz -3dB bandwidth. This integrated circuit operates with dual supply voltages from ±8V to ±18V, supporting a maximum input voltage of 10V. It offers a 2µs settling time and a 20V/µs slew rate, with a maximum power dissipation of 500mW. Packaged in a 14-pin TO-116 case with tin/lead contact plating, this through-hole component is designed for a 0°C to 70°C operating temperature range.
Analog Devices AD534KD technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 0.25% |
| Package/Case | TO-116 |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Frequency | 1MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| Termination | Through Hole |
| Width | 7.37mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD534KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.