
4-bit Analog Multiplier/Divider IC, featuring 0.25% accuracy and a 1MHz -3dB bandwidth. This integrated circuit operates with dual supply voltages ranging from 8V to 18V, consuming 6mA of operating supply current. It offers a 20V/µs slew rate and a 2µs settling time, with a maximum input voltage of 10V. Packaged in a 14-pin TO-116 through-hole configuration with gold contact plating, this RoHS compliant component has a maximum operating temperature of 70°C.
Analog Devices AD534KDZ technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 0.25% |
| Package/Case | TO-116 |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Frequency | 1MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD534KDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
