
4-bit analog multiplier/divider IC featuring a 1MHz -3dB bandwidth and 0.25% accuracy. This through-hole component operates with dual supply voltages from ±8V to ±18V, offering a maximum output voltage of 11V. It boasts a 20V/µs slew rate and a 2µs settling time, with a maximum power dissipation of 500mW. The TO-100-10 package with gold contact plating ensures reliable performance across an operating temperature range of -55°C to 125°C.
Analog Devices AD534LHZ technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 0.25% |
| Package/Case | TO-100-10 |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Frequency | 1MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Voltage | 11V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD534LHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
